47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA160ARA470MF61G

DigiKey Part Number
565-EMLA160ARA470MF61GTR-ND - Tape & Reel (TR)
565-EMLA160ARA470MF61GCT-ND - Cut Tape (CT)
565-EMLA160ARA470MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA160ARA470MF61G
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA160ARA470MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVJ160ARA470MF60GChemi-Con732565-EMVJ160ARA470MF60GCT-ND9,59000 KčUpgrade
EMLA250ARA470MF61GChemi-Con47565-EMLA250ARA470MF61GCT-ND20,86000 KčParametric Equivalent
EMVL160ARA470MF60GChemi-Con31565-EMVL160ARA470MF60GCT-ND11,05000 KčParametric Equivalent
EXV476M016A9GAAKEMET16 920399-6734-1-ND11,68000 KčDirect
EEE-HC1C470PPanasonic Industry51 882PCE3749CT-ND10,64000 KčUpgrade
In-Stock: 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,86000 Kč58,60 Kč
504,31700 Kč215,85 Kč
1003,82700 Kč382,70 Kč
5002,97858 Kč1 489,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,71059 Kč2 710,59 Kč
2 0002,48765 Kč4 975,30 Kč
3 0002,37509 Kč7 125,27 Kč
5 0002,24956 Kč11 247,80 Kč
7 0002,17574 Kč15 230,18 Kč
10 0002,10440 Kč21 044,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč