
ELXZ350ETD331MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ETD331MJ16SCT-ND - Cut Tape (CT) 565-ELXZ350ETD331MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ350ETD331MJ16S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL331MJ16S | Chemi-Con | 850 | 565-1984-ND | 22,05000 Kč | Parametric Equivalent |
| B41888C7337M000 | TDK | 100 | 495-6008-ND | 18,90000 Kč | Parametric Equivalent |
| UPW1V331MPD | Nichicon | 2 820 | 493-1865-ND | 17,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 9,92360 Kč | 496,18 Kč |
| 100 | 8,91790 Kč | 891,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,71379 Kč | 3 771,03 Kč |
| 1 600 | 4,35276 Kč | 6 964,42 Kč |
| 2 400 | 4,17047 Kč | 10 009,13 Kč |
| 4 000 | 3,96726 Kč | 15 869,04 Kč |
| 5 600 | 3,84777 Kč | 21 547,51 Kč |
| 8 000 | 3,73232 Kč | 29 858,56 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

