
B41888C7337M000 | |
|---|---|
DigiKey Part Number | 495-6008-ND |
Manufacturer | |
Manufacturer Product Number | B41888C7337M000 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 10kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41888C7337M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 64mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 50 | 9,06280 Kč | 453,14 Kč |
| 100 | 8,14300 Kč | 814,30 Kč |
| 500 | 6,55726 Kč | 3 278,63 Kč |
| 1 000 | 6,05729 Kč | 6 057,29 Kč |
| 3 000 | 5,43197 Kč | 16 295,91 Kč |
| 5 000 | 5,19826 Kč | 25 991,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

