
ELXY630ELL102ML40S | |
|---|---|
DigiKey Part Number | 565-1872-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL102ML40S |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY630ELL102ML40S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.242 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 100 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J102U | Panasonic Industry | 25 | P11280-ND | 57,11000 Kč | Similar |
| UHE1J102MHD | Nichicon | 6 446 | 493-1654-ND | 49,56000 Kč | Similar |
| UPJ1J102MHD | Nichicon | 214 | 493-5545-ND | 57,32000 Kč | Similar |
| UPJ1J102MHD6 | Nichicon | 139 | 493-5546-ND | 55,64000 Kč | Similar |
| UPM1J102MHD6 | Nichicon | 85 | 493-11126-ND | 65,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 50 | 30,61080 Kč | 1 530,54 Kč |
| 250 | 25,31352 Kč | 6 328,38 Kč |
| 500 | 23,64542 Kč | 11 822,71 Kč |
| 1 000 | 22,25998 Kč | 22 259,98 Kč |
| 2 500 | 20,78222 Kč | 51 955,55 Kč |
| 5 000 | 19,88254 Kč | 99 412,70 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

