EKZE6R3ELL122MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 3 414
Unit Price: 21,00000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 17,43000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 489
Unit Price: 19,74000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 379
Unit Price: 19,95000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 690
Unit Price: 17,64000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,62552 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,62552 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 840
Unit Price: 21,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 735
Unit Price: 21,42000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 8 177
Unit Price: 17,85000 Kč
Datasheet

Similar


Nichicon
In Stock: 539
Unit Price: 11,97000 Kč
Datasheet

Similar


Nichicon
In Stock: 126
Unit Price: 14,49000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE6R3ELL122MH20D

DigiKey Part Number
565-1632-ND
Manufacturer
Manufacturer Product Number
EKZE6R3ELL122MH20D
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Impedance
41 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes