
EKZE630ELL391MK25S | |
|---|---|
DigiKey Part Number | 565-1726-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL391MK25S |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL391MK25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Packaging Bulk | Impedance 31 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN630ELL391MK20S | Chemi-Con | 982 | 565-4092-ND | 34,20000 Kč | Direct |
| EKY-630ELL391MK25S | Chemi-Con | 2 216 | 565-EKY-630ELL391MK25S-ND | 27,53000 Kč | Parametric Equivalent |
| EKYB800ELL391MK25S | Chemi-Con | 27 | 565-EKYB800ELL391MK25S-ND | 36,50000 Kč | Parametric Equivalent |
| EKZN800ELL391MK25S | Chemi-Con | 521 | 565-4117-ND | 39,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 50 | 13,51860 Kč | 675,93 Kč |
| 100 | 12,22130 Kč | 1 222,13 Kč |
| 500 | 9,98854 Kč | 4 994,27 Kč |
| 1 000 | 9,28487 Kč | 9 284,87 Kč |
| 3 000 | 8,40518 Kč | 25 215,54 Kč |
| 5 000 | 8,07650 Kč | 40 382,50 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

