390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN630ELL391MK20S

DigiKey Part Number
565-4092-ND
Manufacturer
Manufacturer Product Number
EKZN630ELL391MK20S
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN630ELL391MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
995 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.99 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA630ELL391MK20SChemi-Con1 666565-EKYA630ELL391MK20S-ND1,23000 KčParametric Equivalent
EKYB630ELL391MK20SChemi-Con2 000565-EKYB630ELL391MK20S-ND1,71000 KčParametric Equivalent
EEU-FS1J391Panasonic Industry1 576P123404-ND1,52000 KčParametric Equivalent
EEU-FS1J391BPanasonic Industry2 489P123405CT-ND1,56000 KčParametric Equivalent
In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
1022,14900 Kč221,49 Kč
5017,13080 Kč856,54 Kč
10015,54150 Kč1 554,15 Kč
50012,80486 Kč6 402,43 Kč
1 00011,94353 Kč11 943,53 Kč
3 00010,86669 Kč32 600,07 Kč
5 00010,46429 Kč52 321,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč