390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-630ELL391MK25S

DigiKey Part Number
565-EKY-630ELL391MK25S-ND
Manufacturer
Manufacturer Product Number
EKY-630ELL391MK25S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-630ELL391MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 216
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1017,72700 Kč177,27 Kč
5013,58940 Kč679,47 Kč
10012,27760 Kč1 227,76 Kč
50010,02148 Kč5 010,74 Kč
1 0009,31031 Kč9 310,31 Kč
3 0008,42131 Kč25 263,93 Kč
5 0008,08910 Kč40 445,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč