390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB800ELL391MK25S

DigiKey Part Number
565-EKYB800ELL391MK25S-ND
Manufacturer
Manufacturer Product Number
EKYB800ELL391MK25S
Description
CAP ALUM 390UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB800ELL391MK25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.62 A @ 100 kHz
Part Status
Active
Impedance
39 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN800ELL391MK25SChemi-Con521565-4117-ND39,42000 KčParametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
1023,67100 Kč236,71 Kč
5018,35280 Kč917,64 Kč
10016,66980 Kč1 666,98 Kč
50013,77338 Kč6 886,69 Kč
1 00012,86138 Kč12 861,38 Kč
3 00011,72176 Kč35 165,28 Kč
5 00011,29596 Kč56 479,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč