1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350ETD102MK25S

DigiKey Part Number
565-EKZE350ETD102MK25SCT-ND - Cut Tape (CT)
565-EKZE350ETD102MK25STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE350ETD102MK25S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.662 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ350ETE102MK25SChemi-Con624565-ELXZ350ETE102MK25SCT-ND28,99000 KčUpgrade
EKY-350ELL102MK25SChemi-Con20 754565-EKY-350ELL102MK25S-ND23,15000 KčParametric Equivalent
EKY-350ETE102MK25SChemi-Con408565-EKY-350ETE102MK25SCT-ND23,36000 KčParametric Equivalent
EKZE350ELL102MK25SChemi-Con2 760565-1697-ND48,38000 KčParametric Equivalent
UHV1V102MHD1TONichicon5 218493-17633-1-ND26,07000 KčDirect
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
1018,45700 Kč184,57 Kč
5014,16080 Kč708,04 Kč
10012,80530 Kč1 280,53 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50010,46988 Kč5 234,94 Kč
1 0009,73389 Kč9 733,89 Kč
1 5009,36245 Kč14 043,68 Kč
2 5008,94843 Kč22 371,08 Kč
3 5008,70503 Kč30 467,61 Kč
5 0008,46996 Kč42 349,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč