
EKY-350ELL122ML20S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL122ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL122ML20S |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL122ML20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.518 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Packaging Bulk | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE350ELL122MK30S | Chemi-Con | 960 | 565-1698-ND | 18,43000 Kč | Similar |
| EKZE350ELL122ML20S | Chemi-Con | 274 | 565-1699-ND | 21,53000 Kč | Similar |
| EEU-FM1V122L | Panasonic Industry | 6 151 | P12406-ND | 15,42000 Kč | Similar |
| EEU-FM1V122S | Panasonic Industry | 8 771 | P12407-ND | 17,70000 Kč | Similar |
| EEU-FM1V122SB | Panasonic Industry | 596 | 10-EEU-FM1V122SBCT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 50 | 21,22480 Kč | 1 061,24 Kč |
| 250 | 17,29480 Kč | 4 323,70 Kč |
| 500 | 16,05676 Kč | 8 028,38 Kč |
| 1 000 | 15,02827 Kč | 15 028,27 Kč |
| 2 500 | 13,93066 Kč | 34 826,65 Kč |
| 5 000 | 13,26234 Kč | 66 311,70 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

