


EEU-FM1V122L | |
|---|---|
DigiKey Part Number | P12406-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V122L |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V122L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.904 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Packaging Bulk | Impedance 13 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 50 | 17,84000 Kč | 892,00 Kč |
| 100 | 16,19790 Kč | 1 619,79 Kč |
| 500 | 13,37446 Kč | 6 687,23 Kč |
| 1 000 | 12,48562 Kč | 12 485,62 Kč |
| 2 500 | 11,53697 Kč | 28 842,42 Kč |
| 5 000 | 10,95936 Kč | 54 796,80 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

