


EEU-FM1V122SB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1V122SBCT-ND - Cut Tape (CT) 10-EEU-FM1V122SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V122SB |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V122SB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.64 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 50 | 21,13240 Kč | 1 056,62 Kč |
| 100 | 19,23840 Kč | 1 923,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,90004 Kč | 4 225,01 Kč |
| 500 | 15,68928 Kč | 7 844,64 Kč |
| 750 | 15,07824 Kč | 11 308,68 Kč |
| 1 250 | 14,39707 Kč | 17 996,34 Kč |
| 1 750 | 13,99643 Kč | 24 493,75 Kč |
| 2 500 | 13,60964 Kč | 34 024,10 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

