1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350ELL122ML20S

DigiKey Part Number
565-1699-ND
Manufacturer
Manufacturer Product Number
EKZE350ELL122ML20S
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE350ELL122ML20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.884 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Packaging
Bulk
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ350ELL122ML20SChemi-Con13565-1991-ND62,57000 KčUpgrade
EKZE350ELL122MK30SChemi-Con960565-1698-ND42,42000 KčSimilar
EKY-350ELL122ML20SChemi-Con137565-EKY-350ELL122ML20S-ND41,58000 KčParametric Equivalent
EEU-FM1V122SPanasonic Industry8 771P12407-ND40,74000 KčDirect
EEU-FM1V122SBPanasonic Industry59610-EEU-FM1V122SBCT-ND41,58000 KčDirect
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1032,65200 Kč326,52 Kč
5025,62180 Kč1 281,09 Kč
25021,03916 Kč5 259,79 Kč
50019,59576 Kč9 797,88 Kč
1 00018,39593 Kč18 395,93 Kč
2 50017,11631 Kč42 790,77 Kč
5 00016,33716 Kč81 685,80 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč