
EKY-101ETD101MK16S | |
|---|---|
DigiKey Part Number | 565-EKY-101ETD101MK16SCT-ND - Cut Tape (CT) 565-EKY-101ETD101MK16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-101ETD101MK16S |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 110 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL101MK16S | Chemi-Con | 876 | 565-EKY-101ELL101MK16S-ND | 33,58000 Kč | Parametric Equivalent |
| 100ZLH100MEFC12.5X16 | Rubycon | 232 | 1189-2938-ND | 21,90000 Kč | Parametric Equivalent |
| 100ZLJ100M12.5X16 | Rubycon | 3 199 | 100ZLJ100M12.5X16-ND | 29,41000 Kč | Parametric Equivalent |
| UHW2A101MHD6 | Nichicon | 1 113 | 493-17845-ND | 34,41000 Kč | Parametric Equivalent |
| UHW2A101MHD6TO | Nichicon | 6 652 | 493-14616-1-ND | 34,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 17,68500 Kč | 176,85 Kč |
| 50 | 13,56020 Kč | 678,01 Kč |
| 100 | 12,25050 Kč | 1 225,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,92194 Kč | 3 460,97 Kč |
| 1 000 | 6,39159 Kč | 6 391,59 Kč |
| 1 500 | 6,12373 Kč | 9 185,59 Kč |
| 2 500 | 5,82502 Kč | 14 562,55 Kč |
| 3 500 | 5,64952 Kč | 19 773,32 Kč |
| 5 000 | 5,47995 Kč | 27 399,75 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

