
100ZLJ100M12.5X16 | |
|---|---|
DigiKey Part Number | 100ZLJ100M12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLJ100M12.5X16 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLJ100M12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,87400 Kč | 188,74 Kč |
| 50 | 14,46960 Kč | 723,48 Kč |
| 100 | 13,07850 Kč | 1 307,85 Kč |
| 500 | 10,68176 Kč | 5 340,88 Kč |
| 1 000 | 9,92680 Kč | 9 926,80 Kč |
| 3 000 | 8,98309 Kč | 26 949,27 Kč |
| 5 000 | 8,63042 Kč | 43 152,10 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

