



UHW2A101MHD6 | |
|---|---|
DigiKey Part Number | 493-17845-ND |
Manufacturer | |
Manufacturer Product Number | UHW2A101MHD6 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A101MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 572 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Impedance 115 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 22,29500 Kč | 222,95 Kč |
| 50 | 17,24340 Kč | 862,17 Kč |
| 100 | 15,64370 Kč | 1 564,37 Kč |
| 500 | 12,89370 Kč | 6 446,85 Kč |
| 1 000 | 12,02758 Kč | 12 027,58 Kč |
| 2 500 | 11,10330 Kč | 27 758,25 Kč |
| 5 000 | 10,54037 Kč | 52 701,85 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

