
100ZLH100MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-2938-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLH100MEFC12.5X16 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH100MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ100M12.5X16 | Rubycon | 3 199 | 100ZLJ100M12.5X16-ND | 29,41000 Kč | Parametric Equivalent |
| EKY-101ELL101MK16S | Chemi-Con | 876 | 565-EKY-101ELL101MK16S-ND | 33,58000 Kč | Parametric Equivalent |
| EKY-101ETD101MK16S | Chemi-Con | 170 | 565-EKY-101ETD101MK16SCT-ND | 27,53000 Kč | Parametric Equivalent |
| UHW2A101MHD6 | Nichicon | 1 113 | 493-17845-ND | 34,41000 Kč | Parametric Equivalent |
| UHW2A101MHD6TO | Nichicon | 6 652 | 493-14616-1-ND | 34,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,82700 Kč | 138,27 Kč |
| 50 | 10,48200 Kč | 524,10 Kč |
| 100 | 9,42250 Kč | 942,25 Kč |
| 500 | 7,59432 Kč | 3 797,16 Kč |
| 1 000 | 7,01788 Kč | 7 017,88 Kč |
| 3 000 | 6,29704 Kč | 18 891,12 Kč |
| 5 000 | 6,02761 Kč | 30 138,05 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

