Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKXE201ELL100MHB5D | |
|---|---|
DigiKey Part Number | 565-EKXE201ELL100MHB5D-ND |
Manufacturer | |
Manufacturer Product Number | EKXE201ELL100MHB5D |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 137 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL106M200AG9AA | KEMET | 4 594 | 399-15739-ND | 8,97000 Kč | Direct |
| 200LLE10MEFC8X11.5 | Rubycon | 6 593 | 1189-1175-ND | 11,05000 Kč | Parametric Equivalent |
| ULD2D100MPD | Nichicon | 2 844 | ULD2D100MPD-ND | 17,94000 Kč | Parametric Equivalent |
| ULD2D100MPD1TA | Nichicon | 969 | 493-ULD2D100MPD1TACT-ND | 17,52000 Kč | Parametric Equivalent |
| ULD2D100MPD1TD | Nichicon | 4 159 | 493-13861-1-ND | 17,94000 Kč | Parametric Equivalent |




