47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXH200ARA470MH70G

DigiKey Part Number
565-3150-2-ND - Tape & Reel (TR)
565-3150-1-ND - Cut Tape (CT)
565-3150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXH200ARA470MH70G
Description
CAP ALUM POLY 47UF 20% 20V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
APXH200ARA470MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1019,42300 Kč194,23 Kč
5017,64260 Kč882,13 Kč
10017,22050 Kč1 722,05 Kč
50014,58816 Kč7 294,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,64093 Kč13 640,93 Kč
2 00012,82548 Kč25 650,96 Kč
3 00012,26815 Kč36 804,45 Kč
5 00011,70731 Kč58 536,55 Kč
7 00011,59045 Kč81 133,15 Kč
10 00011,47442 Kč114 744,20 Kč
12 00011,42228 Kč137 067,36 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč