



PCV1J220MCL6GS | |
|---|---|
DigiKey Part Number | 493-4399-2-ND - Tape & Reel (TR) 493-4399-1-ND - Cut Tape (CT) 493-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J220MCL6GS |
Description | CAP ALUM POLY 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J220MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 37mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 50 | 28,43540 Kč | 1 421,77 Kč |
| 100 | 26,03960 Kč | 2 603,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,92066 Kč | 10 960,33 Kč |
| 1 000 | 20,62466 Kč | 20 624,66 Kč |
| 1 500 | 19,97106 Kč | 29 956,59 Kč |
| 2 500 | 19,24240 Kč | 48 106,00 Kč |
| 3 500 | 18,20419 Kč | 63 714,67 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |






