
218-6LPSTR | |
|---|---|
DigiKey Part Number | 119-218-6LPSTR-ND - Tape & Reel (TR) 119-218-6LPSTRCT-ND - Cut Tape (CT) 119-218-6LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-6LPSTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-6LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.346" (8.79mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,67000 Kč | 33,67 Kč |
| 10 | 28,51800 Kč | 285,18 Kč |
| 25 | 26,48560 Kč | 662,14 Kč |
| 100 | 23,59270 Kč | 2 359,27 Kč |
| 250 | 21,87180 Kč | 5 467,95 Kč |
| 500 | 20,68878 Kč | 10 344,39 Kč |
| 1 000 | 19,61374 Kč | 19 613,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,34961 Kč | 38 699,22 Kč |
| 4 000 | 18,46049 Kč | 73 841,96 Kč |
| 6 000 | 17,98950 Kč | 107 937,00 Kč |
| 10 000 | 17,44518 Kč | 174 451,80 Kč |
| Unit Price without VAT: | 33,67000 Kč |
|---|---|
| Unit Price with VAT: | 40,74070 Kč |









