
APXE6R3ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-3187-2-ND - Tape & Reel (TR) 565-3187-1-ND - Cut Tape (CT) 565-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA101ME61G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE6R3ARA101ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 50 | 19,83480 Kč | 991,74 Kč |
| 100 | 18,03940 Kč | 1 803,94 Kč |
| 500 | 14,94848 Kč | 7 474,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,97543 Kč | 13 975,43 Kč |
| 2 000 | 13,16690 Kč | 26 333,80 Kč |
| 3 000 | 12,75915 Kč | 38 277,45 Kč |
| 5 000 | 12,30462 Kč | 61 523,10 Kč |
| 7 000 | 12,03764 Kč | 84 263,48 Kč |
| 10 000 | 11,77971 Kč | 117 797,10 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











