Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EPT28LKG

DigiKey Part Number
576-2465-ND
Manufacturer
Manufacturer Product Number
SY100EPT28LKG
Description
IC XLTR MS UNIDIR 8-MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EPT28LKG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVPECL, LVTTL
Output Signal
LVTTL, LVPECL
Output Type
Differential, Single-Ended
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
2544,09600 Kč1 102,40 Kč
10042,52100 Kč4 252,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč