
SN65HVD76DR | |
|---|---|
DigiKey Part Number | 296-40527-2-ND - Tape & Reel (TR) 296-40527-1-ND - Cut Tape (CT) 296-40527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD76DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD76DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 55,07360 Kč | 1 376,84 Kč |
| 100 | 49,71280 Kč | 4 971,28 Kč |
| 250 | 47,15648 Kč | 11 789,12 Kč |
| 500 | 45,61522 Kč | 22 807,61 Kč |
| 1 000 | 44,34652 Kč | 44 346,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,00760 Kč | 107 519,00 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |










