
6SVPE220MW | |
|---|---|
DigiKey Part Number | P16836TR-ND - Tape & Reel (TR) P16836CT-ND - Cut Tape (CT) P16836DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPE220MW |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPE220MW Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 157.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 50 | 12,38040 Kč | 619,02 Kč |
| 100 | 11,16670 Kč | 1 116,67 Kč |
| 500 | 9,07576 Kč | 4 537,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,93641 Kč | 11 904,61 Kč |
| 3 000 | 7,45436 Kč | 22 363,08 Kč |
| 4 500 | 7,21123 Kč | 32 450,53 Kč |
| 7 500 | 6,94023 Kč | 52 051,72 Kč |
| 10 500 | 6,78097 Kč | 71 200,18 Kč |
| 15 000 | 6,62714 Kč | 99 407,10 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |











