Similar
Similar
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

APXE4R0ARA151ME61G | |
|---|---|
DigiKey Part Number | 565-3177-2-ND - Tape & Reel (TR) 565-3177-1-ND - Cut Tape (CT) 565-3177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA151ME61G |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA151ME61G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.228" (5.80mm) |
Capacitance 150 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA4R0ARA151MF60G | Chemi-Con | 73 | 565-3099-1-ND | 39,63000 Kč | Similar |
| APXC4R0ARA151ME60G | Chemi-Con | 0 | 565-3133-2-ND | 8,43605 Kč | Similar |
| PCJ0G151MCL1GS | Nichicon | 0 | 493-3029-2-ND | 11,89452 Kč | Direct |
| PCF0G151MCL1GS | Nichicon | 0 | 493-2980-2-ND | 8,93470 Kč | Similar |
| PCF0G151MCL4GB | Nichicon | 820 | 493-13980-1-ND | 27,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 25,59000 Kč | 255,90 Kč |
| 50 | 19,90440 Kč | 995,22 Kč |
| 100 | 18,10470 Kč | 1 810,47 Kč |
| 500 | 15,00886 Kč | 7 504,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,03387 Kč | 14 033,87 Kč |
| 2 000 | 13,22416 Kč | 26 448,32 Kč |
| 3 000 | 12,81570 Kč | 38 447,10 Kč |
| 5 000 | 12,36051 Kč | 61 802,55 Kč |
| 7 000 | 12,09306 Kč | 84 651,42 Kč |
| 10 000 | 11,83473 Kč | 118 347,30 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |







