Direct
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar




PCJ0G151MCL1GS | |
|---|---|
DigiKey Part Number | 493-3029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCJ0G151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0G151MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFS0G151MCN1GS | Nichicon | 0 | 493-3678-1-ND | 16,89000 Kč | Direct |
| PCF0G151MCL1GS | Nichicon | 0 | 493-2980-2-ND | 8,93470 Kč | Similar |
| PCF0G151MCL4GB | Nichicon | 820 | 493-13980-1-ND | 27,53000 Kč | Similar |
| PCF0G151MCL6GS | Nichicon | 0 | 493-13981-2-ND | 8,93470 Kč | Similar |
| PCS0G151MCL1GS | Nichicon | 0 | 493-3962-2-ND | 10,28739 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,89452 Kč | 11 894,52 Kč |
| Unit Price without VAT: | 11,89452 Kč |
|---|---|
| Unit Price with VAT: | 14,39237 Kč |







