150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF0G151MCL4GB

DigiKey Part Number
493-13980-2-ND - Tape & Reel (TR)
493-13980-1-ND - Cut Tape (CT)
493-13980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF0G151MCL4GB
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF0G151MCL4GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
4 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXA4R0ARA151MF60GChemi-Con73565-3099-1-ND1,41000 KčSimilar
In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1017,66500 Kč176,65 Kč
5013,53940 Kč676,97 Kč
10012,23380 Kč1 223,38 Kč
5009,98394 Kč4 991,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,27507 Kč9 275,07 Kč
2 0008,68601 Kč17 372,02 Kč
3 0008,38885 Kč25 166,55 Kč
5 0008,05752 Kč40 287,60 Kč
7 0007,86285 Kč55 039,95 Kč
10 0007,67478 Kč76 747,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč