RFS0G151MCN1GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 11,89452 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 8,93470 Kč
Datasheet

Similar


Nichicon
In Stock: 820
Unit Price: 27,53000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 8,93470 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 10,28739 Kč
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 39,21000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 73
Unit Price: 39,63000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 8,43605 Kč
Datasheet
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RFS0G151MCN1GS

DigiKey Part Number
493-3678-2-ND - Tape & Reel (TR)
493-3678-1-ND - Cut Tape (CT)
493-3678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFS0G151MCN1GS
Description
CAP ALUM POLY 150UF 20% 4V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RFS0G151MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
261 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.61 A @ 100 kHz
Type
Polymer
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.224" (5.70mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
4 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ0G151MCL1GSNichicon0493-3029-2-ND11,89452 KčDirect
PCF0G151MCL1GSNichicon0493-2980-2-ND8,93470 KčSimilar
PCF0G151MCL4GBNichicon820493-13980-1-ND27,53000 KčSimilar
PCF0G151MCL6GSNichicon0493-13981-2-ND8,93470 KčSimilar
PCS0G151MCL1GSNichicon0493-3962-2-ND10,28739 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,80077 Kč6 800,77 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč