Similar
Similar
Similar
Similar

APXA100ARA471MJC0G | |
|---|---|
DigiKey Part Number | 565-3072-2-ND - Tape & Reel (TR) 565-3072-1-ND - Cut Tape (CT) 565-3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA471MJC0G |
Description | CAP ALUM POLY 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA471MJC0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 41,15600 Kč | 411,56 Kč |
| 50 | 32,60560 Kč | 1 630,28 Kč |
| 100 | 29,91170 Kč | 2 991,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 25,80655 Kč | 10 322,62 Kč |
| 800 | 24,25873 Kč | 19 406,98 Kč |
| 1 200 | 23,47804 Kč | 28 173,65 Kč |
| 2 000 | 22,60792 Kč | 45 215,84 Kč |
| 2 800 | 22,09657 Kč | 61 870,40 Kč |
| 4 000 | 21,60269 Kč | 86 410,76 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |









