



RNU1C331MDN1KX | |
|---|---|
DigiKey Part Number | 493-14263-1-ND - Cut Tape (CT) 493-14263-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1C331MDN1KX |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1C331MDN1KX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 50 | 11,77560 Kč | 588,78 Kč |
| 100 | 10,61870 Kč | 1 061,87 Kč |
| 500 | 8,62640 Kč | 4 313,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,30324 Kč | 8 303,24 Kč |
| 2 000 | 7,76170 Kč | 15 523,40 Kč |
| 3 000 | 7,48852 Kč | 22 465,56 Kč |
| 5 000 | 7,18396 Kč | 35 919,80 Kč |
| 7 000 | 7,00499 Kč | 49 034,93 Kč |
| 10 000 | 6,83206 Kč | 68 320,60 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |






