
APSG160ELL272MJ20S | |
|---|---|
DigiKey Part Number | 565-APSG160ELL272MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL272MJ20S |
Description | CAP ALUM POLY 2.7MF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL272MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2.7 mF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 8.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 50 | 19,54920 Kč | 977,46 Kč |
| 100 | 17,77480 Kč | 1 777,48 Kč |
| 500 | 14,72086 Kč | 7 360,43 Kč |
| 2 000 | 12,96018 Kč | 25 920,36 Kč |
| 4 000 | 12,29669 Kč | 49 186,76 Kč |
| 6 000 | 11,96211 Kč | 71 772,66 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |




