
APSG160ELL182MJ20S | |
|---|---|
DigiKey Part Number | 565-4314-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL182MJ20S |
Description | CAP ALUM POLY 1800UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL182MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1800 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 50 | 17,73500 Kč | 886,75 Kč |
| 100 | 16,09710 Kč | 1 609,71 Kč |
| 800 | 12,65918 Kč | 10 127,34 Kč |
| 1 600 | 11,87647 Kč | 19 002,35 Kč |
| 3 200 | 11,22625 Kč | 35 924,00 Kč |
| 5 600 | 10,78281 Kč | 60 383,74 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


