Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APSC4R0ETD681MHB5S | |
|---|---|
DigiKey Part Number | APSC4R0ETD681MHB5S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | APSC4R0ETD681MHB5S |
Description | CAP ALUM POLY 680UF 20% 4V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSC4R0ELL681MHB5S | Chemi-Con | 0 | 565-3224-ND | 11,19607 Kč | Parametric Equivalent |
| 4SEPC680M | Panasonic Industry | 0 | P16354-ND | 46,09000 Kč | Parametric Equivalent |
| 4SEPC680M+TS | Panasonic Industry | 0 | 4SEPC680M+TS-ND | 16,71652 Kč | Parametric Equivalent |
| A750KR687M0GAAE007 | KEMET | 9 134 | 399-A750KR687M0GAAE007-ND | 13,35000 Kč | Parametric Equivalent |
| PLF0G681MDO1TD | Nichicon | 0 | 493-14096-3-ND | 7,80392 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,20516 Kč | 7 205,16 Kč |
| Unit Price without VAT: | 7,20516 Kč |
|---|---|
| Unit Price with VAT: | 8,71824 Kč |






