Parametric Equivalent




PLS0G681MDO1 | |
|---|---|
DigiKey Part Number | PLS0G681MDO1-ND |
Manufacturer | |
Manufacturer Product Number | PLS0G681MDO1 |
Description | CAP ALUM POLY 680UF 20% 4V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0G681MDO1 Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLS0G681MDO1TD | Nichicon | 0 | 493-14157-3-ND | 13,35044 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,57785 Kč | 25 155,70 Kč |
| Unit Price without VAT: | 12,57785 Kč |
|---|---|
| Unit Price with VAT: | 15,21920 Kč |


