
4SEPC680M | |
|---|---|
DigiKey Part Number | P16354-ND |
Manufacturer | |
Manufacturer Product Number | 4SEPC680M |
Description | CAP ALUM POLY 680UF 20% 4V TH |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEPC680M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4SVP680M | Panasonic Industry | 61 | P16569CT-ND | 38,37000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 30,38600 Kč | 303,86 Kč |
| 50 | 23,81280 Kč | 1 190,64 Kč |
| 200 | 20,00460 Kč | 4 000,92 Kč |
| 600 | 17,84327 Kč | 10 705,96 Kč |
| 1 000 | 17,03477 Kč | 17 034,77 Kč |
| 2 600 | 15,78986 Kč | 41 053,64 Kč |
| 5 000 | 15,10430 Kč | 75 521,50 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |


