
4SVP680M | |
|---|---|
DigiKey Part Number | P16569TR-ND - Tape & Reel (TR) P16569CT-ND - Cut Tape (CT) P16569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVP680M |
Description | CAP ALUM POLY 680UF 20% 4V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVP680M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 680 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 25,04700 Kč | 250,47 Kč |
| 50 | 19,46660 Kč | 973,33 Kč |
| 100 | 17,70010 Kč | 1 770,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,39072 Kč | 7 195,36 Kč |
| 1 000 | 13,45117 Kč | 13 451,17 Kč |
| 1 500 | 12,97713 Kč | 19 465,69 Kč |
| 2 500 | 12,44865 Kč | 31 121,62 Kč |
| 3 500 | 12,13808 Kč | 42 483,28 Kč |
| 5 000 | 11,83812 Kč | 59 190,60 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

