



PLF0G681MDO1TD | |
|---|---|
DigiKey Part Number | 493-14096-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0G681MDO1TD |
Description | CAP ALUM POLY 680UF 20% 4V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0G681MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 6.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 6mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,80392 Kč | 7 803,92 Kč |
| Unit Price without VAT: | 7,80392 Kč |
|---|---|
| Unit Price with VAT: | 9,44274 Kč |

