390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSA6R3ELL391MHB5S

DigiKey Part Number
565-3064-ND
Manufacturer
Manufacturer Product Number
APSA6R3ELL391MHB5S
Description
CAP ALUM POLY 390UF 20% 6.3V TH
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.08 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
390 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSC100ELL391MHB5SChemi-Con765565-APSC100ELL391MHB5S-ND1,98000 KčMFR Recommended
APS-6R3ELL391MHB5SChemi-Con1 000565-APS-6R3ELL391MHB5S-ND0,96000 KčSimilar
RR50J391MDN1Nichicon659493-3695-ND0,66000 KčSimilar
RR70J391MDN1Nichicon0493-3707-ND0,80000 KčParametric Equivalent
RR70J391MDN1CGNichicon0RR70J391MDN1CG-ND0,24435 KčParametric Equivalent
In-Stock: 109
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1013,30600 Kč133,06 Kč
5010,08980 Kč504,49 Kč
1009,06800 Kč906,80 Kč
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč