Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RR70J391MDN1CG | |
|---|---|
DigiKey Part Number | RR70J391MDN1CG-ND |
Manufacturer | |
Manufacturer Product Number | RR70J391MDN1CG |
Description | CAP ALUM POLY 390UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 390 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR70J391MDN1 | Nichicon | 0 | 493-3707-ND | 19,40000 Kč | Parametric Equivalent |
| RR70J391MDN1KX | Nichicon | 0 | RR70J391MDN1KX-ND | 5,93840 Kč | Parametric Equivalent |
| RR70J391MDN1PX | Nichicon | 0 | RR70J391MDN1PX-ND | 5,93840 Kč | Parametric Equivalent |
| APSA6R3ELL391MHB5S | Chemi-Con | 109 | 565-3064-ND | 21,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,94851 Kč | 4 758,81 Kč |
| Unit Price without VAT: | 5,94851 Kč |
|---|---|
| Unit Price with VAT: | 7,19770 Kč |



