RR70J391MDN1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 659
Unit Price: 16,06000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 5,94851 Kč

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 5,93840 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 5,93840 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 000
Unit Price: 23,36000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 109
Unit Price: 21,06000 Kč
Datasheet
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RR70J391MDN1

DigiKey Part Number
493-3707-ND
Manufacturer
Manufacturer Product Number
RR70J391MDN1
Description
CAP ALUM POLY 390UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RR70J391MDN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
390 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR50J391MDN1Nichicon659493-3695-ND16,06000 KčSimilar
RR70J391MDN1CGNichicon0RR70J391MDN1CG-ND5,94851 KčParametric Equivalent
RR70J391MDN1KXNichicon0RR70J391MDN1KX-ND5,93840 KčParametric Equivalent
RR70J391MDN1PXNichicon0RR70J391MDN1PX-ND5,93840 KčParametric Equivalent
APS-6R3ELL391MHB5SChemi-Con1 000565-APS-6R3ELL391MHB5S-ND23,36000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1012,26300 Kč122,63 Kč
509,26400 Kč463,20 Kč
1008,31510 Kč831,51 Kč
5006,68044 Kč3 340,22 Kč
2 0005,73599 Kč11 471,98 Kč
4 0005,37983 Kč21 519,32 Kč
6 0005,20015 Kč31 200,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč