
APSC100ELL391MHB5S | |
|---|---|
DigiKey Part Number | 565-APSC100ELL391MHB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSC100ELL391MHB5S |
Description | CAP ALUM POLY 390UF 20% 10V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSC100ELL391MHB5S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 31,70000 Kč | 317,00 Kč |
| 50 | 24,86400 Kč | 1 243,20 Kč |
| 100 | 22,70540 Kč | 2 270,54 Kč |
| 500 | 18,99102 Kč | 9 495,51 Kč |
| 1 000 | 17,82165 Kč | 17 821,65 Kč |
| 3 000 | 16,36086 Kč | 49 082,58 Kč |
| 5 000 | 15,81506 Kč | 79 075,30 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |

