Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APSA160ELL101MFA5G | |
|---|---|
DigiKey Part Number | 565-3053-ND |
Manufacturer | |
Manufacturer Product Number | APSA160ELL101MFA5G |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSA160ELL101MFA5G Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 2.82 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNE1C101MDS1PX | Nichicon | 1 243 | 493-3813-1-ND | 19,19000 Kč | Similar |
| RR71C101MDN1 | Nichicon | 3 915 | 493-3716-ND | 20,23000 Kč | Similar |
| PLF1C101MDL4TD | Nichicon | 3 414 | 493-14111-1-ND | 23,15000 Kč | Parametric Equivalent |
| PLS1C101MDL4 | Nichicon | 66 | 493-16272-ND | 33,16000 Kč | Parametric Equivalent |
| PLS1C101MDL4TD | Nichicon | 1 106 | 493-14167-1-ND | 33,16000 Kč | Parametric Equivalent |





