



PLF1C101MDL4TD | |
|---|---|
DigiKey Part Number | 493-14111-1-ND - Cut Tape (CT) 493-14111-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1C101MDL4TD |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1C101MDL4TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPA0609101M025B | KYOCERA AVX | 18 432 | 478-RPA0609101M025B-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,80700 Kč | 148,07 Kč |
| 50 | 11,26620 Kč | 563,31 Kč |
| 100 | 10,14830 Kč | 1 014,83 Kč |
| 500 | 8,21832 Kč | 4 109,16 Kč |
| 1 000 | 7,61038 Kč | 7 610,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,10505 Kč | 14 210,10 Kč |
| 4 000 | 6,68523 Kč | 26 740,92 Kč |
| 6 000 | 6,47348 Kč | 38 840,88 Kč |
| 10 000 | 6,23746 Kč | 62 374,60 Kč |
| 14 000 | 6,09877 Kč | 85 382,78 Kč |
| 20 000 | 5,96484 Kč | 119 296,80 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

