



PLS1C101MDL4TD | |
|---|---|
DigiKey Part Number | 493-14167-1-ND - Cut Tape (CT) 493-14167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS1C101MDL4TD |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS1C101MDL4TD Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPA0609101M025B | KYOCERA AVX | 18 432 | 478-RPA0609101M025B-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 50 | 16,60100 Kč | 830,05 Kč |
| 100 | 15,05350 Kč | 1 505,35 Kč |
| 500 | 12,38734 Kč | 6 193,67 Kč |
| 1 000 | 11,54769 Kč | 11 547,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,85008 Kč | 21 700,16 Kč |
| 4 000 | 10,27087 Kč | 41 083,48 Kč |
| 6 000 | 9,97873 Kč | 59 872,38 Kč |
| 10 000 | 9,65316 Kč | 96 531,60 Kč |
| 14 000 | 9,46186 Kč | 132 466,04 Kč |
| 20 000 | 9,27712 Kč | 185 542,40 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |

