



RNE1C101MDS1PX | |
|---|---|
DigiKey Part Number | 493-3813-1-ND - Cut Tape (CT) 493-3813-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1C101MDS1PX |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C101MDS1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF1C101MDL4 | Nichicon | 602 | 493-14775-ND | 22,94000 Kč | Similar |
| RR71C101MDN1 | Nichicon | 3 915 | 493-3716-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 12,18000 Kč | 121,80 Kč |
| 50 | 9,20980 Kč | 460,49 Kč |
| 100 | 8,26500 Kč | 826,50 Kč |
| 500 | 6,63748 Kč | 3 318,74 Kč |
| 1 000 | 6,12463 Kč | 6 124,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,69804 Kč | 11 396,08 Kč |
| 4 000 | 5,34370 Kč | 21 374,80 Kč |
| 6 000 | 5,16493 Kč | 30 989,58 Kč |
| 10 000 | 4,96572 Kč | 49 657,20 Kč |
| 14 000 | 4,84862 Kč | 67 880,68 Kč |
| 20 000 | 4,73554 Kč | 94 710,80 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

