XGZP185201S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP185201S

DigiKey Part Number
5611-XGZP185201STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XGZP185201S
Description
Pressure Sensor 29PSI0~200kpa)
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Gauge Male - 0.12" (3mm) Tube 6-SMD, Gull Wing, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount, Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
29.01PSI (200kPa)
Output Type
Analog Voltage
Output
-
Accuracy
-
Voltage - Supply
0.3V ~ 15V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-30°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing, Side Port
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 589,40 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
352,62667 Kč157,88 Kč
950,52000 Kč454,68 Kč
2447,88875 Kč1 149,33 Kč
10245,25755 Kč4 616,27 Kč
49843,15251 Kč21 489,95 Kč
Unit Price without VAT:52,62667 Kč
Unit Price with VAT:63,67827 Kč