
XGZP160201DR | |
|---|---|
DigiKey Part Number | 5611-XGZP160201DR-ND |
Manufacturer | |
Manufacturer Product Number | XGZP160201DR |
Description | Pressure Sensor 29PSI(200kPa) Ga |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 29PSI (-100kPa ~ 200kPa) Gauge Male - 0.122" (3.15mm) Tube 60 mV ~ 120 mV 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | -14.5PSI ~ 29PSI (-100kPa ~ 200kPa) | |
Output Type | Analog | |
Output | 60 mV ~ 120 mV | |
Accuracy | - | |
Voltage - Supply | 15V | |
Port Size | Male - 0.122" (3.15mm) Tube | |
Port Style | Barbless | |
Features | mV Output | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -30°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,24800 Kč | 131,24 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 25 | 24,14760 Kč | 603,69 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 500 | 22,04790 Kč | 11 023,95 Kč |
| Unit Price without VAT: | 26,24800 Kč |
|---|---|
| Unit Price with VAT: | 31,76008 Kč |





