



BNO085 | |
|---|---|
DigiKey Part Number | 1888-1006-2-ND - Tape & Reel (TR) 1888-1006-1-ND - Cut Tape (CT) 1888-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNO085 |
Description | IMU ACCEL/GYRO/MAG I2C 32BIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output |
Datasheet | Datasheet |
Category | Output Type I2C, SPI, UART |
Manufacturer CEVA Technologies, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 28-TFLGA Module |
Part Status Active | Supplier Device Package 28-LGA (5.2x3.8) |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 5 | 258,82200 Kč | 1 294,11 Kč |
| 10 | 249,07800 Kč | 2 490,78 Kč |
| 25 | 237,44520 Kč | 5 936,13 Kč |
| 50 | 229,48300 Kč | 11 474,15 Kč |
| 100 | 222,17980 Kč | 22 217,98 Kč |
| 500 | 216,85684 Kč | 108 428,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 192,32651 Kč | 769 306,04 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |











